Documentos Técnicos
Especificações
Brand
SMCManufacturer Series
CU
Action
Double
Stroke
100mm
Bore
25mm
Port Connection
M8
Cushioning Type
Rubber Bumper
Dimensions
173 x 50 x 32mm
Height
32mm
Width
50mm
Length
173mm
Absolute Maximum Pressure
1.05MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
País de Origem
Japan
R$ 3.230,21
R$ 3.230,21 Each (Sem VAT)
1
R$ 3.230,21
R$ 3.230,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCManufacturer Series
CU
Action
Double
Stroke
100mm
Bore
25mm
Port Connection
M8
Cushioning Type
Rubber Bumper
Dimensions
173 x 50 x 32mm
Height
32mm
Width
50mm
Length
173mm
Absolute Maximum Pressure
1.05MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
País de Origem
Japan