Documentos Técnicos
Especificações
Brand
SMCManufacturer Series
CP96
Bore
32mm
Stroke
250mm
Action
Double
Port Connection
G 1/8
Cushioning Type
Air
Dimensions
396 x 47 x 47mm
Width
47mm
Length
396mm
Height
47mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
ISO Standard
4414
Minimum Operating Temperature
-20°C
Weight
1.7kg
Maximum Operating Temperature
+70°C
Stroke Interval Weight
0.14 kg @ 50 mm Stroke
País de Origem
France
Detalhes do produto
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.
CP96 Series
R$ 2.262,23
R$ 2.262,23 Each (Sem VAT)
1
R$ 2.262,23
R$ 2.262,23 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCManufacturer Series
CP96
Bore
32mm
Stroke
250mm
Action
Double
Port Connection
G 1/8
Cushioning Type
Air
Dimensions
396 x 47 x 47mm
Width
47mm
Length
396mm
Height
47mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
ISO Standard
4414
Minimum Operating Temperature
-20°C
Weight
1.7kg
Maximum Operating Temperature
+70°C
Stroke Interval Weight
0.14 kg @ 50 mm Stroke
País de Origem
France
Detalhes do produto
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.