Documentos Técnicos
Especificações
Brand
SMCManufacturer Series
CP96
Action
Double
Stroke
100mm
Bore
40mm
Port Connection
G 1/4
Cushioning Type
Air
Dimensions
263 x 54 x 54mm
Height
54mm
Width
54mm
Length
263mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
ISO Standard
4414
Minimum Operating Temperature
-20°C
Weight
1.2kg
Maximum Operating Temperature
+70°C
Stroke Interval Weight
0.18 kg @ 50 mm Stroke
País de Origem
France
Detalhes do produto
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.
CP96 Series
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCManufacturer Series
CP96
Action
Double
Stroke
100mm
Bore
40mm
Port Connection
G 1/4
Cushioning Type
Air
Dimensions
263 x 54 x 54mm
Height
54mm
Width
54mm
Length
263mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
ISO Standard
4414
Minimum Operating Temperature
-20°C
Weight
1.2kg
Maximum Operating Temperature
+70°C
Stroke Interval Weight
0.18 kg @ 50 mm Stroke
País de Origem
France
Detalhes do produto
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.