SMC Pneumatic Piston Rod Cylinder - 80mm Bore, 320mm Stroke, CP96 Series, Double Acting

Nº de Estoque RS: 917-8786Marca: SMCPart Number: CP96SDB80-320C
brand-logo
Ver tudo em Pneumatic Piston Rod Cylinders

Documentos Técnicos

Especificações

Brand

SMC

Manufacturer Series

CP96

Action

Double

Stroke

320mm

Bore

80mm

Port Connection

G 3/8

Cushioning Type

Air

Dimensions

538 x 99 x 99mm

Height

99mm

Length

538mm

Width

99mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

ISO Standard

4414

Stroke Interval Weight

0.49 kg @ 50 mm Stroke

Minimum Operating Temperature

-20°C

Weight

7.5kg

Maximum Operating Temperature

+70°C

País de Origem

China

Detalhes do produto

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.476,56

R$ 5.476,56 Each (Sem VAT)

SMC Pneumatic Piston Rod Cylinder - 80mm Bore, 320mm Stroke, CP96 Series, Double Acting

R$ 5.476,56

R$ 5.476,56 Each (Sem VAT)

SMC Pneumatic Piston Rod Cylinder - 80mm Bore, 320mm Stroke, CP96 Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SMC

Manufacturer Series

CP96

Action

Double

Stroke

320mm

Bore

80mm

Port Connection

G 3/8

Cushioning Type

Air

Dimensions

538 x 99 x 99mm

Height

99mm

Length

538mm

Width

99mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

ISO Standard

4414

Stroke Interval Weight

0.49 kg @ 50 mm Stroke

Minimum Operating Temperature

-20°C

Weight

7.5kg

Maximum Operating Temperature

+70°C

País de Origem

China

Detalhes do produto

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more