SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 10mm Bore

Nº de Estoque RS: 796-7304Marca: SMCPart Number: CRB2BW10-180SZ
brand-logo
Ver tudo em Pneumatic Rotary Actuators

Documentos Técnicos

Especificações

Brand

SMC

Rotary Angle

180°

Action

Double

Bore

10mm

Manufacturer Series

CRB

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Port Connection

M3 x 0.8

Weight

26.7g

País de Origem

Japan

Detalhes do produto

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Informações de estoque temporariamente indisponíveis.

R$ 2.998,02

R$ 2.998,02 Each (Sem VAT)

SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 10mm Bore

R$ 2.998,02

R$ 2.998,02 Each (Sem VAT)

SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 10mm Bore
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Rotary Angle

180°

Action

Double

Bore

10mm

Manufacturer Series

CRB

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Port Connection

M3 x 0.8

Weight

26.7g

País de Origem

Japan

Detalhes do produto

Vane Type Rotary Actuators CRB2-Z

SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.