SMC Pneumatic Guided Cylinder - 10mm Bore, 20mm Stroke, CXSM Series

Nº de Estoque RS: 350-0597Marca: SMCPart Number: CXSM10-20
brand-logo
Ver tudo em Cilindros Pneumáticos Guias

Documentos Técnicos

Especificações

Brand

SMC

Stroke

20mm

Bore

10mm

Manufacturer Series

CXSM

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

92 x 17 x 46mm

Weight

170g

Maximum Operating Temperature

+60°C

Length

92mm

Minimum Operating Temperature

-10°C

Width

17mm

Height

46mm

País de Origem

France

Detalhes do produto

SMC CXS Dual-Rod Cylinder Range

SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.434,40

R$ 4.434,40 Each (Sem VAT)

SMC Pneumatic Guided Cylinder - 10mm Bore, 20mm Stroke, CXSM Series

R$ 4.434,40

R$ 4.434,40 Each (Sem VAT)

SMC Pneumatic Guided Cylinder - 10mm Bore, 20mm Stroke, CXSM Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Stroke

20mm

Bore

10mm

Manufacturer Series

CXSM

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

92 x 17 x 46mm

Weight

170g

Maximum Operating Temperature

+60°C

Length

92mm

Minimum Operating Temperature

-10°C

Width

17mm

Height

46mm

País de Origem

France

Detalhes do produto

SMC CXS Dual-Rod Cylinder Range

SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em