SMC Pneumatic Guided Cylinder - 10mm Bore, 30mm Stroke, CXSM Series

Nº de Estoque RS: 350-0604Marca: SMCPart Number: CXSM10-30
brand-logo
Ver tudo em Cilindros Pneumáticos Guias

Documentos Técnicos

Especificações

Brand

SMC

Stroke

30mm

Bore

10mm

Manufacturer Series

CXSM

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

102 x 17 x 46mm

Weight

190g

Maximum Operating Temperature

+60°C

Length

102mm

Width

17mm

Height

46mm

Minimum Operating Temperature

-10°C

País de Origem

France

Detalhes do produto

SMC CXS Dual-Rod Cylinder Range

SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.518,34

R$ 4.518,34 Each (Sem VAT)

SMC Pneumatic Guided Cylinder - 10mm Bore, 30mm Stroke, CXSM Series

R$ 4.518,34

R$ 4.518,34 Each (Sem VAT)

SMC Pneumatic Guided Cylinder - 10mm Bore, 30mm Stroke, CXSM Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Stroke

30mm

Bore

10mm

Manufacturer Series

CXSM

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

102 x 17 x 46mm

Weight

190g

Maximum Operating Temperature

+60°C

Length

102mm

Width

17mm

Height

46mm

Minimum Operating Temperature

-10°C

País de Origem

France

Detalhes do produto

SMC CXS Dual-Rod Cylinder Range

SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.

Você pode estar interessado em