Documentos Técnicos
Especificações
Brand
SMCStroke
50mm
Bore
20mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
144 x 25 x 64mm
Weight
550g
Maximum Operating Temperature
+60°C
Length
144mm
Width
25mm
Height
64mm
Minimum Operating Temperature
-10°C
Detalhes do produto
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
R$ 6.399,67
R$ 6.399,67 Each (Sem VAT)
1
R$ 6.399,67
R$ 6.399,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCStroke
50mm
Bore
20mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
144 x 25 x 64mm
Weight
550g
Maximum Operating Temperature
+60°C
Length
144mm
Width
25mm
Height
64mm
Minimum Operating Temperature
-10°C
Detalhes do produto
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.