SMC Reed Switch Electric Actuator Switch, D-B Series, 24V dc, with LED indicator

Nº de Estoque RS: 838-9354Marca: SMCPart Number: D-B53
brand-logo
Ver tudo em Pneumatic Cylinder Switches

Documentos Técnicos

Especificações

Brand

SMC

Manufacturer Series

D-B

Type

Reed Switch

Voltage Rating

24V dc

Compatible with

CG1, CLA, NCG, NCM

LED Indicator

Yes

Voltage Drop

<2.4V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

País de Origem

Japan

Detalhes do produto

SMC Band Mounting Proximity Reed Switch

SMC proximity reed switch which is band mounting and are designed for use with CG1, CLA, NCG and NCM series of Cylinders

Informações de estoque temporariamente indisponíveis.

R$ 626,75

R$ 626,75 Each (Sem VAT)

SMC Reed Switch Electric Actuator Switch, D-B Series, 24V dc, with LED indicator

R$ 626,75

R$ 626,75 Each (Sem VAT)

SMC Reed Switch Electric Actuator Switch, D-B Series, 24V dc, with LED indicator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 626,75
5 - 9R$ 611,03
10+R$ 594,74

Documentos Técnicos

Especificações

Brand

SMC

Manufacturer Series

D-B

Type

Reed Switch

Voltage Rating

24V dc

Compatible with

CG1, CLA, NCG, NCM

LED Indicator

Yes

Voltage Drop

<2.4V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

País de Origem

Japan

Detalhes do produto

SMC Band Mounting Proximity Reed Switch

SMC proximity reed switch which is band mounting and are designed for use with CG1, CLA, NCG and NCM series of Cylinders