Documentos Técnicos
Especificações
Brand
SMCNumber of Cores
3
Length
2m
Sheath Material
PVC
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Connector A Gender
Male
Connector A
M8
Connector A Number of Contacts
3
Connector B
Unterminated
Connector A Orientation
Straight
País de Origem
Japan
Detalhes do produto
M8 Switch Extension Lead
R$ 267,52
R$ 267,52 Each (Sem VAT)
1
R$ 267,52
R$ 267,52 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCNumber of Cores
3
Length
2m
Sheath Material
PVC
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Connector A Gender
Male
Connector A
M8
Connector A Number of Contacts
3
Connector B
Unterminated
Connector A Orientation
Straight
País de Origem
Japan
Detalhes do produto