SMC DMK Series Multi-Connector Fitting, Tube-to-Tube Connection Style

Nº de Estoque RS: 851-4330Marca: SMCPart Number: DMK6P-04-C1
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

DMK

Inlet Port

Push In 4 mm

Number of Inlet Ports

6

Outlet Port

Push In 4 mm

Number of Outlet Ports

6

Body Material

Aluminium Alloy

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Bulkhead

Maximum Operating Pressure

1 MPa

Detalhes do produto

DMK

The DMK series from SMC are multi-connectors with one-touch fittings. These connectors provide quick and easy installation and removal of multiple tubing when connecting to a panel device.

DM Series

Informações de estoque temporariamente indisponíveis.

R$ 824,00

R$ 824,00 Each (Sem VAT)

SMC DMK Series Multi-Connector Fitting, Tube-to-Tube Connection Style

R$ 824,00

R$ 824,00 Each (Sem VAT)

SMC DMK Series Multi-Connector Fitting, Tube-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 824,00
5 - 9R$ 802,60
10+R$ 781,64

Documentos Técnicos

Especificações

Brand

SMC

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

DMK

Inlet Port

Push In 4 mm

Number of Inlet Ports

6

Outlet Port

Push In 4 mm

Number of Outlet Ports

6

Body Material

Aluminium Alloy

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Bulkhead

Maximum Operating Pressure

1 MPa

Detalhes do produto

DMK

The DMK series from SMC are multi-connectors with one-touch fittings. These connectors provide quick and easy installation and removal of multiple tubing when connecting to a panel device.

DM Series