Documentos Técnicos
Especificações
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/4 Female
Manufacturer Series
AS
Outlet Port Type
Threaded
Threaded Outlet Port
G 1/4 Female
Minimum Outlet Pressure
0.05 MPa
Maximum Outlet Pressure
1 MPa
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Female
Threaded Inlet Thread Gender
Female
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/4 in
Threaded Outlet Thread Size
1/4 in
Detalhes do produto
Speed Controller - Metal Body In-line
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
R$ 504,26
R$ 504,26 Each (Sem VAT)
1
R$ 504,26
R$ 504,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 504,26 |
5 - 9 | R$ 481,78 |
10+ | R$ 469,34 |
Documentos Técnicos
Especificações
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
G 1/4 Female
Manufacturer Series
AS
Outlet Port Type
Threaded
Threaded Outlet Port
G 1/4 Female
Minimum Outlet Pressure
0.05 MPa
Maximum Outlet Pressure
1 MPa
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Female
Threaded Inlet Thread Gender
Female
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/4 in
Threaded Outlet Thread Size
1/4 in
Detalhes do produto
Speed Controller - Metal Body In-line
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.