Documentos Técnicos
Especificações
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/8 Male
Manufacturer Series
AS
Outlet Port Type
Threaded
Threaded Outlet Port
R 1/8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/8 in
Threaded Outlet Thread Size
1/8 in
Detalhes do produto
Speed Controller - Metal Body Elbow
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
R$ 438,50
R$ 438,50 Each (Sem VAT)
1
R$ 438,50
R$ 438,50 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 438,50 |
5 - 9 | R$ 419,09 |
10+ | R$ 407,84 |
Documentos Técnicos
Especificações
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/8 Male
Manufacturer Series
AS
Outlet Port Type
Threaded
Threaded Outlet Port
R 1/8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/8 in
Threaded Outlet Thread Size
1/8 in
Detalhes do produto
Speed Controller - Metal Body Elbow
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.