SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 21mm Bore

Nº de Estoque RS: 227-4461Marca: SMCPart Number: EMSQB30A
brand-logo
Ver tudo em Pneumatic Rotary Actuators

Documentos Técnicos

Especificações

Brand

SMC

Rotary Angle

190°

Bore

21mm

Manufacturer Series

MSQ

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8, Rc 1/8

Weight

1.3kg

País de Origem

Japan

Detalhes do produto

SMC MSQ Series Actuator

The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 21mm Bore

P.O.A.

SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 21mm Bore
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Rotary Angle

190°

Bore

21mm

Manufacturer Series

MSQ

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8, Rc 1/8

Weight

1.3kg

País de Origem

Japan

Detalhes do produto

SMC MSQ Series Actuator

The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.

Você pode estar interessado em