Documentos Técnicos
Especificações
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Pilot
Manufacturer Series
VZ5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
588NL/min
Solenoid Power Consumption
2.1W
Minimum Operating Pressure
0.1MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
País de Origem
France
Detalhes do produto
VZ series valves for in-line mounting
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
R$ 3.257,64
R$ 3.257,64 Each (Sem VAT)
1
R$ 3.257,64
R$ 3.257,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 3.257,64 |
5+ | R$ 3.112,96 |
Documentos Técnicos
Especificações
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Pilot
Manufacturer Series
VZ5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
588NL/min
Solenoid Power Consumption
2.1W
Minimum Operating Pressure
0.1MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
País de Origem
France
Detalhes do produto
VZ series valves for in-line mounting
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.