SMC Membrane Compressed Air Dryer -20°C, IDG1-F02

Nº de Estoque RS: 667-9299Marca: SMCPart Number: IDG1-F02Distrelec Article No.: 30410685
brand-logo
Ver tudo em Secadores de Ar Pneumático

Documentos Técnicos

Especificações

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 1/4

Manufacturer Series

IDG

Outlet Port Size

G 1/4

Typical Flow Rate

10 (Outlet) L/min, 2.5 (Purge) L/min

Maximum Ambient Operating Temperature

+55°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Minimum Operating Inlet Pressure

0.3MPa

Maximum Operating Inlet Pressure

0.85MPa

Maximum Process Operating Temperature

+55°C

Process Operating Temperature Range

-5 → +55°C

Inlet Port Thread Standard

G

Ambient Operating Temperature Range

-5 → +55°C

País de Origem

Japan

Detalhes do produto

IDG Series, Membrane Air Dryer

SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

Informações de estoque temporariamente indisponíveis.

R$ 4.281,14

R$ 4.281,14 Each (Sem VAT)

SMC Membrane Compressed Air Dryer -20°C, IDG1-F02

R$ 4.281,14

R$ 4.281,14 Each (Sem VAT)

SMC Membrane Compressed Air Dryer -20°C, IDG1-F02
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Type

Membrane

Dew Point

-20°C

Inlet Port Size

G 1/4

Manufacturer Series

IDG

Outlet Port Size

G 1/4

Typical Flow Rate

10 (Outlet) L/min, 2.5 (Purge) L/min

Maximum Ambient Operating Temperature

+55°C

Minimum Ambient Operating Temperature

-5°C

Minimum Process Operating Temperature

-5°C

Minimum Operating Inlet Pressure

0.3MPa

Maximum Operating Inlet Pressure

0.85MPa

Maximum Process Operating Temperature

+55°C

Process Operating Temperature Range

-5 → +55°C

Inlet Port Thread Standard

G

Ambient Operating Temperature Range

-5 → +55°C

País de Origem

Japan

Detalhes do produto

IDG Series, Membrane Air Dryer

SMC's Membrane air dryer series IDG is available in a single unit or combination unit style. IDG/M models combine a mist separator and micro mist separator with a single unit. IDG/V models combine a regulator with the IDG/M model. Options available include one-touch fitting exhaust of purge air. If purged air is not exhausted around membrane air dryer, air is exhausted with tubing away from its dryer.

A reliable, efficient and an economical alternative to pressure swing and refrigerant dryer technologies.

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.