Documentos Técnicos
Especificações
Brand
SMCMaximum Operating Pressure
0.6 MPa
Minimum Operating Pressure
0.1MPa
Suitable Media
Air, Inert Gas
Type
Pressure Switch
Voltage Rating
100V ac/dc
Manufacturer Series
IS10
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
Minimum Pressure Setting
0.1MPa
Pressure Setting Range
0.1 to 6MPa
Maximum Pressure Setting
0.6MPa
País de Origem
Japan
R$ 2.158,51
R$ 2.158,51 Each (Sem VAT)
1
R$ 2.158,51
R$ 2.158,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.158,51 |
5+ | R$ 2.060,15 |
Documentos Técnicos
Especificações
Brand
SMCMaximum Operating Pressure
0.6 MPa
Minimum Operating Pressure
0.1MPa
Suitable Media
Air, Inert Gas
Type
Pressure Switch
Voltage Rating
100V ac/dc
Manufacturer Series
IS10
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
Minimum Pressure Setting
0.1MPa
Pressure Setting Range
0.1 to 6MPa
Maximum Pressure Setting
0.6MPa
País de Origem
Japan