Documentos Técnicos
Especificações
Brand
SMCMaximum Operating Pressure
8bar
Pressure Type
Positive Pressure
Connection
Rc 1/4
Suitable Media
Air, Gas
Voltage Rating
125 V ac, 125 V dc, 250 V ac, 30V dc
Connection Thread Size
1/4 in
Manufacturer Series
IS3000
Contact Operation
Normally Closed, Normally Open
Connection Thread Standard
Rc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
País de Origem
France
Detalhes do produto
IS 3000 series pressure switches
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
R$ 1.933,60
R$ 1.933,60 Each (Sem VAT)
1
R$ 1.933,60
R$ 1.933,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.933,60 |
5+ | R$ 1.847,41 |
Documentos Técnicos
Especificações
Brand
SMCMaximum Operating Pressure
8bar
Pressure Type
Positive Pressure
Connection
Rc 1/4
Suitable Media
Air, Gas
Voltage Rating
125 V ac, 125 V dc, 250 V ac, 30V dc
Connection Thread Size
1/4 in
Manufacturer Series
IS3000
Contact Operation
Normally Closed, Normally Open
Connection Thread Standard
Rc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
País de Origem
France
Detalhes do produto
IS 3000 series pressure switches
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.