SMC G 1/8 Pneumatic Regulator - 0.005MPa to 0.5MPa, 1/8in, 1MPa max. input

Nº de Estoque RS: 797-5594Marca: SMCPart Number: ITV1030-31F1N3
brand-logo
Ver tudo em Reguladores Pneumáticos

Documentos Técnicos

Especificações

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

0.5MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8in

Pressure Gauge Port Thread Size

1/8in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Pressure Gauge Port Thread Standard

G

País de Origem

Japan

Detalhes do produto

ITV series

Electro-pneumatic pressure regulator range from SMC.
ITV series regulators allow proportional control of the regulators output pressure with an electrical input signal. Increasing the input signal will increase the pilot pressure operating a diaphragm controlling air between the supply and output pressure ports. The pressure at the output port will continue to rise until the feedback from the pressure sensor shows the output pressure to be proportional to the input signal.

Você pode estar interessado em
Electro-Pneumatic Regulator
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 8.605,40

R$ 8.605,40 Each (Sem VAT)

SMC G 1/8 Pneumatic Regulator - 0.005MPa to 0.5MPa, 1/8in, 1MPa max. input

R$ 8.605,40

R$ 8.605,40 Each (Sem VAT)

SMC G 1/8 Pneumatic Regulator - 0.005MPa to 0.5MPa, 1/8in, 1MPa max. input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 8.605,40
5 - 9R$ 8.224,10
10+R$ 8.000,90
Você pode estar interessado em
Electro-Pneumatic Regulator
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

0.5MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8in

Pressure Gauge Port Thread Size

1/8in

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Pressure Gauge Port Thread Standard

G

País de Origem

Japan

Detalhes do produto

ITV series

Electro-pneumatic pressure regulator range from SMC.
ITV series regulators allow proportional control of the regulators output pressure with an electrical input signal. Increasing the input signal will increase the pilot pressure operating a diaphragm controlling air between the supply and output pressure ports. The pressure at the output port will continue to rise until the feedback from the pressure sensor shows the output pressure to be proportional to the input signal.

Você pode estar interessado em
Electro-Pneumatic Regulator
P.O.A.Each (Sem VAT)