Documentos Técnicos
Especificações
Brand
SMCPort Connection
G 3/8
Maximum Outlet Pressure
0.9MPa
Minimum Outlet Pressure
0.005MPa
Maximum Input Pressure
1MPa
Manufacturer Series
ITV2000
Port Connection Thread Size
3/8in
Maximum Flow Rate
1500L/min
Port Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Overall Dimensions
50 x 52 x 104mm
Overall Width
52mm
Overall Length
50mm
Overall Height
104mm
País de Origem
Japan
R$ 12.970,20
R$ 12.970,20 Each (Sem VAT)
1
R$ 12.970,20
R$ 12.970,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCPort Connection
G 3/8
Maximum Outlet Pressure
0.9MPa
Minimum Outlet Pressure
0.005MPa
Maximum Input Pressure
1MPa
Manufacturer Series
ITV2000
Port Connection Thread Size
3/8in
Maximum Flow Rate
1500L/min
Port Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Overall Dimensions
50 x 52 x 104mm
Overall Width
52mm
Overall Length
50mm
Overall Height
104mm
País de Origem
Japan