SMC Stainless Steel Female Coupler Nipple, 1/8 in Female 10mm Female Thread

Nº de Estoque RS: 363-952Marca: SMCPart Number: KK4P-02F
brand-logo

Documentos Técnicos

Especificações

Brand

SMC

Threaded Connection

1/8 in Female

Coupling Gender

Female

Connection Standard

Airflow

Thread Size

1/8in

Coupling Type

Quick Connect Coupling Socket

Connection Type

Female Thread

Hose Barb Connection

10mm

Material

Stainless Steel

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 339,52

R$ 339,52 Each (Sem VAT)

SMC Stainless Steel Female Coupler Nipple, 1/8 in Female 10mm Female Thread

R$ 339,52

R$ 339,52 Each (Sem VAT)

SMC Stainless Steel Female Coupler Nipple, 1/8 in Female 10mm Female Thread
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Threaded Connection

1/8 in Female

Coupling Gender

Female

Connection Standard

Airflow

Thread Size

1/8in

Coupling Type

Quick Connect Coupling Socket

Connection Type

Female Thread

Hose Barb Connection

10mm

Material

Stainless Steel

País de Origem

Japan