Documentos Técnicos
Especificações
Brand
SMCConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Thread Material
Brass
Tube Connection A - Tube Size
8mm
Maximum Operating Pressure
1 MPa
Body Material
PBT
Minimum Operating Temperature
-5°C
Mounting Hole Diameter
17mm
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Tube Connection B - Type
Push In
Standards Met
JIS B0203, JIS B0205
País de Origem
Japan
R$ 1.571,90
R$ 157,19 Each (In a Pack of 10) (Sem VAT)
10
R$ 1.571,90
R$ 157,19 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 157,19 | R$ 1.571,90 |
50 - 90 | R$ 153,17 | R$ 1.531,70 |
100 - 240 | R$ 152,17 | R$ 1.521,70 |
250+ | R$ 151,15 | R$ 1.511,50 |
Documentos Técnicos
Especificações
Brand
SMCConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Thread Material
Brass
Tube Connection A - Tube Size
8mm
Maximum Operating Pressure
1 MPa
Body Material
PBT
Minimum Operating Temperature
-5°C
Mounting Hole Diameter
17mm
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Tube Connection B - Type
Push In
Standards Met
JIS B0203, JIS B0205
País de Origem
Japan