SMC KQ2 Series, Tube-to-Tube Connection Style
Documentos Técnicos
Especificações
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Mounting Hole Diameter
21mm
Você pode estar interessado em

Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleMarca: Legris
R$ 461,881 Pack of 2 (Sem VAT)
SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleMarca: SMC
R$ 237,84Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
P.O.A.
Each (In a Pack of 5) (Sem VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Você pode estar interessado em

Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleMarca: Legris
R$ 461,881 Pack of 2 (Sem VAT)
SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleMarca: SMC
R$ 237,84Each (In a Pack of 5) (Sem VAT)
Documentos Técnicos
Especificações
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Mounting Hole Diameter
21mm
Você pode estar interessado em

Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleMarca: Legris
R$ 461,881 Pack of 2 (Sem VAT)
SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleMarca: SMC
R$ 237,84Each (In a Pack of 5) (Sem VAT)