SMC KQ2 Series One-touch Fitting, R 1/4 to 1/4 in, Threaded-to-Tube Connection Style, Series KQ2

Nº de Estoque RS: 270-2965Marca: SMCPart Number: KQ2H07-02AS
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

SMC

Connector A

R 1/4

Connector B

1/4 in

Pneumatic Fitting Type

One-touch Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/16 Male

Manufacturer Series

KQ2

Model Number p

Series KQ2

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

P.O.A.

SMC KQ2 Series One-touch Fitting, R 1/4 to 1/4 in, Threaded-to-Tube Connection Style, Series KQ2

P.O.A.

SMC KQ2 Series One-touch Fitting, R 1/4 to 1/4 in, Threaded-to-Tube Connection Style, Series KQ2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Connector A

R 1/4

Connector B

1/4 in

Pneumatic Fitting Type

One-touch Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/16 Male

Manufacturer Series

KQ2

Model Number p

Series KQ2

País de Origem

Japan