Documentos Técnicos
Especificações
Brand
SMCConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Você pode estar interessado em
SMC KQ2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 299,361 Pack of 5 (Sem VAT)
Informações de estoque temporariamente indisponíveis.
P.O.A.
Each (In a Pack of 5) (Sem VAT)
SMC KQ2 Series, R 1/4 Male, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
SMC KQ2 Series, R 1/4 Male, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Você pode estar interessado em
SMC KQ2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 299,361 Pack of 5 (Sem VAT)
Documentos Técnicos
Especificações
Brand
SMCConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Você pode estar interessado em
SMC KQ2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 299,361 Pack of 5 (Sem VAT)