Documentos Técnicos
Especificações
Brand
SMCConnector A
R 3/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Você pode estar interessado em
SMC KQ2 Series Straight Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 97,02Each (In a Pack of 5) (Sem VAT)
P.O.A.
SMC KQ2 Series, R 3/8 Male, Threaded-to-Tube Connection Style
1
P.O.A.
SMC KQ2 Series, R 3/8 Male, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Você pode estar interessado em
SMC KQ2 Series Straight Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 97,02Each (In a Pack of 5) (Sem VAT)
Documentos Técnicos
Especificações
Brand
SMCConnector A
R 3/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Você pode estar interessado em
SMC KQ2 Series Straight Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 97,02Each (In a Pack of 5) (Sem VAT)