SMC KQ2 Series, Threaded-to-Tube Connection Style

Nº de Estoque RS: 371-9230Marca: SMCPart Number: KQ2L08-02S
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (In a Pack of 5) (Sem VAT)

SMC KQ2 Series, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (Sem VAT)

SMC KQ2 Series, Threaded-to-Tube Connection Style

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em