SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 771-5456Marca: SMCPart Number: KQ2L10-01AS
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

SMC

Connector A

R 1/8 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Swivel Connection

No

País de Origem

Singapore

Detalhes do produto

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 648,25

R$ 129,65 Each (In a Pack of 5) (Sem VAT)

SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

R$ 648,25

R$ 129,65 Each (In a Pack of 5) (Sem VAT)

SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 129,65R$ 648,25
25 - 45R$ 123,85R$ 619,25
50+R$ 120,52R$ 602,60
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Connector A

R 1/8 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Swivel Connection

No

País de Origem

Singapore

Detalhes do produto

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors

Você pode estar interessado em