SMC KQ2 Series Elbow Threaded Adaptor, Uni 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 771-6030Marca: SMCPart Number: KQ2V08-U02A
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

SMC

Connector A

Uni 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Uni 1/4 Male

Manufacturer Series

KQ2

Thread Material

Brass

Maximum Operating Temperature

+60°C

Swivel Connection

No

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Detalhes do produto

Universal Male Elbow, KQ2V

The KQ2V universal male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2V universal male elbows are also more compact in design which means that these connectors can be used within a confined space. Universal male elbow fittings have hexagonal heads which allow the user to tighten them with a box wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (Sem VAT)

R$ 573,60

R$ 114,72 Each (In a Pack of 5) (Sem VAT)

SMC KQ2 Series Elbow Threaded Adaptor, Uni 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

R$ 573,60

R$ 114,72 Each (In a Pack of 5) (Sem VAT)

SMC KQ2 Series Elbow Threaded Adaptor, Uni 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 114,72R$ 573,60
25 - 45R$ 109,64R$ 548,20
50+R$ 106,66R$ 533,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

SMC

Connector A

Uni 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Uni 1/4 Male

Manufacturer Series

KQ2

Thread Material

Brass

Maximum Operating Temperature

+60°C

Swivel Connection

No

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Detalhes do produto

Universal Male Elbow, KQ2V

The KQ2V universal male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2V universal male elbows are also more compact in design which means that these connectors can be used within a confined space. Universal male elbow fittings have hexagonal heads which allow the user to tighten them with a box wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (Sem VAT)