Documentos Técnicos
Especificações
Brand
SMCConnector A
NPT 1/8 Male
Connector B
Push In 1/4 in
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
NPT 1/8 Male
Manufacturer Series
KQG2
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Mounting Type
Inline
Maximum Operating Pressure
1 MPa
País de Origem
Japan
Detalhes do produto
Male Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
R$ 263,11
R$ 263,11 Each (Sem VAT)
1
R$ 263,11
R$ 263,11 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 263,11 |
5 - 9 | R$ 256,54 |
10+ | R$ 249,38 |
Documentos Técnicos
Especificações
Brand
SMCConnector A
NPT 1/8 Male
Connector B
Push In 1/4 in
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
NPT 1/8 Male
Manufacturer Series
KQG2
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Mounting Type
Inline
Maximum Operating Pressure
1 MPa
País de Origem
Japan
Detalhes do produto
Male Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).