SMC KQG2 Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 742-6395Marca: SMCPart Number: KQG2H12-04S
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

SMC

Connector A

R 1/2 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Mounting Type

Inline

Maximum Operating Pressure

1 MPa

País de Origem

Japan

Detalhes do produto

Male Connector - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 769,30

R$ 769,30 Each (Sem VAT)

SMC KQG2 Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style

R$ 769,30

R$ 769,30 Each (Sem VAT)

SMC KQG2 Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 769,30
5 - 9R$ 735,05
10+R$ 715,01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Connector A

R 1/2 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Mounting Type

Inline

Maximum Operating Pressure

1 MPa

País de Origem

Japan

Detalhes do produto

Male Connector - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em