Documentos Técnicos
Especificações
Brand
SMCConnector A
M5 x 0.8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
M5 x 0.8 Male
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Você pode estar interessado em
SMC KQ2 Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 58,73Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
P.O.A.
Each (In a Pack of 5) (Sem VAT)
SMC KQ Series, M5 x 0.8 Male, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
SMC KQ Series, M5 x 0.8 Male, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Você pode estar interessado em
SMC KQ2 Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 58,73Each (In a Pack of 5) (Sem VAT)
Documentos Técnicos
Especificações
Brand
SMCConnector A
M5 x 0.8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
M5 x 0.8 Male
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Você pode estar interessado em
SMC KQ2 Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection StyleMarca: SMC
R$ 58,73Each (In a Pack of 5) (Sem VAT)