Documentos Técnicos
Especificações
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KSL
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 3 (Proof) MPa
Swivel Connection
No
País de Origem
China
Detalhes do produto
Rotary Adaptors - KS Series
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.
Thread-to-Tube Adaptors
R$ 1.203,50
R$ 601,75 Each (In a Pack of 2) (Sem VAT)
2
R$ 1.203,50
R$ 601,75 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 601,75 | R$ 1.203,50 |
10 - 18 | R$ 586,49 | R$ 1.172,98 |
20+ | R$ 570,72 | R$ 1.141,44 |
Documentos Técnicos
Especificações
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KSL
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 3 (Proof) MPa
Swivel Connection
No
País de Origem
China
Detalhes do produto
Rotary Adaptors - KS Series
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.