Documentos Técnicos
Especificações
Brand
SMCActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Maximum Load
117N
Input Voltage
24V dc
Maximum Speed No Load
100mm/s
Motor Technology
DC Motor
País de Origem
Japan
Detalhes do produto
Electrical Actuators Series LZBL
SMC LZB series electric actuators can be operated as an air cylinder and are suitable for environments when compressed air is unavailable. The LZB electric actuator is controlled using the LC3F Driver unit from SMC which includes current protection to prevent motor burn-out.
SMC Electrical Actuators
R$ 11.582,64
R$ 11.582,64 Each (Sem VAT)
1
R$ 11.582,64
R$ 11.582,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Maximum Load
117N
Input Voltage
24V dc
Maximum Speed No Load
100mm/s
Motor Technology
DC Motor
País de Origem
Japan
Detalhes do produto
Electrical Actuators Series LZBL
SMC LZB series electric actuators can be operated as an air cylinder and are suitable for environments when compressed air is unavailable. The LZB electric actuator is controlled using the LC3F Driver unit from SMC which includes current protection to prevent motor burn-out.