SMC Pneumatic Guided Cylinder - 16mm Bore, 10mm Stroke, MGP Series, Double Acting

Nº de Estoque RS: 768-1615Marca: SMCPart Number: MGPM16-10
brand-logo
Ver tudo em Cilindros Pneumáticos Guias

Documentos Técnicos

Especificações

Brand

SMC

Stroke

10mm

Bore

16mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

56 x 30 x 64mm

Weight

330g

Maximum Operating Temperature

+60°C

Length

56mm

Minimum Operating Temperature

-10°C

Width

30mm

Height

64mm

Detalhes do produto

SMC MGP Compact Guide Cylinder with End Lock

SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

SMC Pneumatic Guided Cylinder - 16mm Bore, 10mm Stroke, MGP Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 16mm Bore, 10mm Stroke, MGP Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Stroke

10mm

Bore

16mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

56 x 30 x 64mm

Weight

330g

Maximum Operating Temperature

+60°C

Length

56mm

Minimum Operating Temperature

-10°C

Width

30mm

Height

64mm

Detalhes do produto

SMC MGP Compact Guide Cylinder with End Lock

SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.

Você pode estar interessado em