SMC 2 Finger Double Action Pneumatic Gripper, MHL2-20D, Parallel Gripping Type

Nº de Estoque RS: 768-1628Marca: SMCPart Number: MHL2-20D
brand-logo
Ver tudo em Pinças Pneumáticas

Documentos Técnicos

Especificações

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHL2

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

1kg

País de Origem

Japan

Detalhes do produto

MHL2 Series Wide Opening Grippers

The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.

Informações de estoque temporariamente indisponíveis.

R$ 11.873,56

R$ 11.873,56 Each (Sem VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHL2-20D, Parallel Gripping Type

R$ 11.873,56

R$ 11.873,56 Each (Sem VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHL2-20D, Parallel Gripping Type
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHL2

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

1kg

País de Origem

Japan

Detalhes do produto

MHL2 Series Wide Opening Grippers

The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.