SMC MSQ Series 0.7 MPa Single Action Pneumatic Rotary Actuator, 190° Rotary Angle, 1mm Bore

Nº de Estoque RS: 838-9635Marca: SMCPart Number: MSQB1A
brand-logo
Ver tudo em Pneumatic Rotary Actuators

Documentos Técnicos

Especificações

Brand

SMC

Rotary Angle

190°

Action

Single

Bore

1mm

Manufacturer Series

MSQ

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Not Cushioned

Port Connection

M3 x 0.5

Weight

75g

País de Origem

Japan

Detalhes do produto

SMC MSQ Series Actuator

The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.

Informações de estoque temporariamente indisponíveis.

R$ 6.190,57

R$ 6.190,57 Each (Sem VAT)

SMC MSQ Series 0.7 MPa Single Action Pneumatic Rotary Actuator, 190° Rotary Angle, 1mm Bore

R$ 6.190,57

R$ 6.190,57 Each (Sem VAT)

SMC MSQ Series 0.7 MPa Single Action Pneumatic Rotary Actuator, 190° Rotary Angle, 1mm Bore
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Rotary Angle

190°

Action

Single

Bore

1mm

Manufacturer Series

MSQ

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Not Cushioned

Port Connection

M3 x 0.5

Weight

75g

País de Origem

Japan

Detalhes do produto

SMC MSQ Series Actuator

The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.