Documentos Técnicos
Especificações
Brand
SMCStroke
50mm
Bore
12mm
Manufacturer Series
MXS
Action
Double
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
112 x 50 x 32mm
Weight
480g
Length
112mm
Width
50mm
Height
32mm
País de Origem
Japan
Detalhes do produto
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
R$ 10.501,19
R$ 10.501,19 Each (Sem VAT)
1
R$ 10.501,19
R$ 10.501,19 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCStroke
50mm
Bore
12mm
Manufacturer Series
MXS
Action
Double
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
112 x 50 x 32mm
Weight
480g
Length
112mm
Width
50mm
Height
32mm
País de Origem
Japan
Detalhes do produto
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.