Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Double Acting Rodless Actuator 200mm Stroke, 16mm Bore

Nº de Estoque RS: 161-653Marca: SMCPart Number: MY1B16G-200
brand-logo
Ver tudo em Pneumatic Rodless Cylinders

Documentos Técnicos

Especificações

Brand

SMC

Stroke

200mm

Bore

16mm

Length

360mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

360 x 37 x 37mm

Weight

610g

Width

37mm

Height

37mm

Detalhes do produto

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.

Informações de estoque temporariamente indisponíveis.

R$ 5.701,00

R$ 5.701,00 Each (Sem VAT)

SMC Double Acting Rodless Actuator 200mm Stroke, 16mm Bore

R$ 5.701,00

R$ 5.701,00 Each (Sem VAT)

SMC Double Acting Rodless Actuator 200mm Stroke, 16mm Bore
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Stroke

200mm

Bore

16mm

Length

360mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

360 x 37 x 37mm

Weight

610g

Width

37mm

Height

37mm

Detalhes do produto

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.