Documentos Técnicos
Especificações
Brand
SMCMaximum Flow Rate
2000 L/min
Electrical Connection
Cable
Control Output
Analogue, PNP
Supply Voltage
12 → 24 V dc
Display Screen
LCD
Pipe Diameter Range
3/4 in
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Current Rating
80 mA
For Use With
Flow Control Equipments
Series
PFMC
País de Origem
France
Detalhes do produto
Digital Flow Switch - PFMC Series
The PFMC series from SMC is designed to provide a digital flow switch with a high flow rate and fast response time all in a compact, space saving enclosure. The PFMC flow switches are suitable for flow rates of up to 2000 L/min and is easy to install and commission. Service life has been improved by the use of a bypass structure that significantly reduces the time the sensor is exposed to moisture and contaminants.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCMaximum Flow Rate
2000 L/min
Electrical Connection
Cable
Control Output
Analogue, PNP
Supply Voltage
12 → 24 V dc
Display Screen
LCD
Pipe Diameter Range
3/4 in
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Current Rating
80 mA
For Use With
Flow Control Equipments
Series
PFMC
País de Origem
France
Detalhes do produto
Digital Flow Switch - PFMC Series
The PFMC series from SMC is designed to provide a digital flow switch with a high flow rate and fast response time all in a compact, space saving enclosure. The PFMC flow switches are suitable for flow rates of up to 2000 L/min and is easy to install and commission. Service life has been improved by the use of a bypass structure that significantly reduces the time the sensor is exposed to moisture and contaminants.