SMC Vacuum Switch, 1 MPa

Nº de Estoque RS: 700-7553Marca: SMCPart Number: PS1100-R06L-Q
brand-logo
Ver tudo em Vacuum Switches

Documentos Técnicos

Especificações

Brand

SMC

Maximum Operating Pressure

1 MPa

Pressure Type

Vacuum

Suitable Media

Air, Non Corrosive Gas

Type

Solid State

Voltage Rating

12 → 24V dc

Manufacturer Series

PS1100

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

LED Indicator

Yes

Voltage Drop

5V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
SMC Pressure Switch, 1 MPa
R$ 2.095,12Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

SMC Vacuum Switch, 1 MPa

P.O.A.

SMC Vacuum Switch, 1 MPa
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
SMC Pressure Switch, 1 MPa
R$ 2.095,12Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

SMC

Maximum Operating Pressure

1 MPa

Pressure Type

Vacuum

Suitable Media

Air, Non Corrosive Gas

Type

Solid State

Voltage Rating

12 → 24V dc

Manufacturer Series

PS1100

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

LED Indicator

Yes

Voltage Drop

5V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
SMC Pressure Switch, 1 MPa
R$ 2.095,12Each (Sem VAT)