SMC Shock Absorber, RB2725, 99mm Body Length

Nº de Estoque RS: 725-074Marca: SMCPart Number: RB2725
brand-logo
Ver tudo em Absorventes de Choque

Documentos Técnicos

Especificações

Brand

SMC

Body Length

99mm

Overall Length

124mm

Connection Type

M27 x 1.5

Manufacturer Series

RB

Maximum Energy Capacity Per Cycle

147J

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Return Force

20.01N

País de Origem

Japan

Detalhes do produto

SMC RB Self Compensating Shock Absorbers

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.582,35

R$ 2.582,35 Each (Sem VAT)

SMC Shock Absorber, RB2725, 99mm Body Length

R$ 2.582,35

R$ 2.582,35 Each (Sem VAT)

SMC Shock Absorber, RB2725, 99mm Body Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.582,35
5 - 9R$ 2.467,79
10+R$ 2.400,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SMC

Body Length

99mm

Overall Length

124mm

Connection Type

M27 x 1.5

Manufacturer Series

RB

Maximum Energy Capacity Per Cycle

147J

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Return Force

20.01N

País de Origem

Japan

Detalhes do produto

SMC RB Self Compensating Shock Absorbers

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more