SMC SS5Y series 6 station G 1/8 Manifold

Nº de Estoque RS: 234-5771Marca: SMCPart Number: SS5Y3-20-06-00F-Q
brand-logo

Documentos Técnicos

Especificações

Brand

SMC

Number of Stations

6

Connection Port Thread

G 1/8

Manufacturer Series

SS5Y

Type

Manifold

Thread Size

1/8in

Thread Standard

G

País de Origem

France

Detalhes do produto

SY Series Individual Wiring

The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. This variant on the SY series are body ported with individual wiring to the valves.

SMC SY Series

Informações de estoque temporariamente indisponíveis.

R$ 1.453,21

R$ 1.453,21 Each (Sem VAT)

SMC SS5Y series 6 station G 1/8 Manifold

R$ 1.453,21

R$ 1.453,21 Each (Sem VAT)

SMC SS5Y series 6 station G 1/8 Manifold
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.453,21
5 - 9R$ 1.388,65
10+R$ 1.351,20

Documentos Técnicos

Especificações

Brand

SMC

Number of Stations

6

Connection Port Thread

G 1/8

Manufacturer Series

SS5Y

Type

Manifold

Thread Size

1/8in

Thread Standard

G

País de Origem

France

Detalhes do produto

SY Series Individual Wiring

The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. This variant on the SY series are body ported with individual wiring to the valves.

SMC SY Series