SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc

Nº de Estoque RS: 885-2313Marca: SMCPart Number: SY3120-5LOU-C4-QDistrelec Article No.: 30402516
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

SMC

Actuation Type

Solenoid

Manufacturer Series

SY

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Die Cast Aluminium

Solenoid Power Consumption

0.5W

Minimum Operating Pressure

0.15MPa

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

+50°C

Configuration

2-Position Single

Special Features

High Speed Response Time, Long Life, Low Power Consumption, Outstanding Seal Performance

País de Origem

Japan

Detalhes do produto

SY3000 Valves

SY3000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series

Informações de estoque temporariamente indisponíveis.

R$ 1.472,95

R$ 1.472,95 Each (Sem VAT)

SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc

R$ 1.472,95

R$ 1.472,95 Each (Sem VAT)

SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.472,95
5+R$ 1.407,74

Documentos Técnicos

Especificações

Brand

SMC

Actuation Type

Solenoid

Manufacturer Series

SY

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Die Cast Aluminium

Solenoid Power Consumption

0.5W

Minimum Operating Pressure

0.15MPa

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

+50°C

Configuration

2-Position Single

Special Features

High Speed Response Time, Long Life, Low Power Consumption, Outstanding Seal Performance

País de Origem

Japan

Detalhes do produto

SY3000 Valves

SY3000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series