Documentos Técnicos
Especificações
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Pilot
Manufacturer Series
SY5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
579NL/min
Solenoid Power Consumption
0.4W
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
País de Origem
Japan
Detalhes do produto
1//8 SY Z Series Valves
The SY series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY series is the reduced power consumption offering the user lower operational costs.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
R$ 1.387,40
R$ 1.387,40 Each (Sem VAT)
1
R$ 1.387,40
R$ 1.387,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.387,40 |
5+ | R$ 1.325,47 |
Documentos Técnicos
Especificações
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Pilot
Manufacturer Series
SY5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
579NL/min
Solenoid Power Consumption
0.4W
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
País de Origem
Japan
Detalhes do produto
1//8 SY Z Series Valves
The SY series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY series is the reduced power consumption offering the user lower operational costs.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.