SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid SY5000 Series 24V dc

Nº de Estoque RS: 873-2506Marca: SMCPart Number: SY5140-5DZ-Q
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

SMC

Actuation Type

Solenoid/Solenoid

Manufacturer Series

SY5000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Flow Rate

280L/min

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

0.15 (Internal) MPa, 0.25 (External) MPa

Minimum Operating Temperature

-10°C

Configuration

2-Position Single

Maximum Operating Temperature

+50°C

Number of Positions

2

Maximum Operating Pressure

0.15 → 0.7 (Internal) MPa, 0.25 → 0.7 (External) MPa

Special Features

Connector, Light/Surge Voltage Suppressor

País de Origem

Japan

Detalhes do produto

SY5000 Valves

SY5000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series

Informações de estoque temporariamente indisponíveis.

R$ 1.456,78

R$ 1.456,78 Each (Sem VAT)

SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid SY5000 Series 24V dc

R$ 1.456,78

R$ 1.456,78 Each (Sem VAT)

SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid SY5000 Series 24V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.456,78
5+R$ 1.392,11

Documentos Técnicos

Especificações

Brand

SMC

Actuation Type

Solenoid/Solenoid

Manufacturer Series

SY5000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Flow Rate

280L/min

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

0.15 (Internal) MPa, 0.25 (External) MPa

Minimum Operating Temperature

-10°C

Configuration

2-Position Single

Maximum Operating Temperature

+50°C

Number of Positions

2

Maximum Operating Pressure

0.15 → 0.7 (Internal) MPa, 0.25 → 0.7 (External) MPa

Special Features

Connector, Light/Surge Voltage Suppressor

País de Origem

Japan

Detalhes do produto

SY5000 Valves

SY5000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series