SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000 Series 24V dc

Nº de Estoque RS: 701-3072Marca: SMCPart Number: SY5220-5YO-01F-Q
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

SMC

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

579NL/min

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

0.7 MPa

Thread Size

1/8in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

País de Origem

Japan

Detalhes do produto

1//8 SY Z Series Valves

The SY series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY series is the reduced power consumption offering the user lower operational costs.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 1.779,18

R$ 1.779,18 Each (Sem VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000 Series 24V dc

R$ 1.779,18

R$ 1.779,18 Each (Sem VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000 Series 24V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 1.779,18
5+R$ 1.700,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SMC

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

579NL/min

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

0.7 MPa

Thread Size

1/8in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

País de Origem

Japan

Detalhes do produto

1//8 SY Z Series Valves

The SY series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY series is the reduced power consumption offering the user lower operational costs.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more