SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid SY7000 Series 24V dc

Nº de Estoque RS: 907-6573Marca: SMCPart Number: SY7140-5DZ-Q
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

SY7000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1177.8NL/min

Solenoid Power Consumption

0.45W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc

País de Origem

Japan

Detalhes do produto

SY7000 Valves

SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series

R$ 1.788,52

R$ 1.788,52 Each (Sem VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid SY7000 Series 24V dc

R$ 1.788,52

R$ 1.788,52 Each (Sem VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid SY7000 Series 24V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

SY7000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1177.8NL/min

Solenoid Power Consumption

0.45W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc

País de Origem

Japan

Detalhes do produto

SY7000 Valves

SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series