Documentos Técnicos
Especificações
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
SYA5000
Mounting Style
Stand-Alone
Number of Ports
5/2
Maximum Flow Rate
578NL/min
Minimum Operating Pressure
0.1MPa
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
País de Origem
Japan
Detalhes do produto
1//8 SYA Series Valves
SYA air operated valves are available in either base or body mounted varients and use the same manifolds as the SY series. The SYA pneumatic valves also have a long service life.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
R$ 1.349,66
R$ 1.349,66 Each (Sem VAT)
1
R$ 1.349,66
R$ 1.349,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.349,66 |
5+ | R$ 1.289,71 |
Documentos Técnicos
Especificações
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
SYA5000
Mounting Style
Stand-Alone
Number of Ports
5/2
Maximum Flow Rate
578NL/min
Minimum Operating Pressure
0.1MPa
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
País de Origem
Japan
Detalhes do produto
1//8 SYA Series Valves
SYA air operated valves are available in either base or body mounted varients and use the same manifolds as the SY series. The SYA pneumatic valves also have a long service life.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.