Documentos Técnicos
Especificações
Brand
SMCFunction
3/4
Manufacturer Series
SYJ300
Solenoid Fitted
Yes
Number of Ports
3
Body Material
Die Cast Zinc
Maximum Flow Rate
92L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.15MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Number of Positions
4
Thread Standard
Rc
País de Origem
Japan
R$ 1.092,73
R$ 1.092,73 Each (Sem VAT)
1
R$ 1.092,73
R$ 1.092,73 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.092,73 |
5 - 9 | R$ 1.065,36 |
10+ | R$ 1.059,02 |
Documentos Técnicos
Especificações
Brand
SMCFunction
3/4
Manufacturer Series
SYJ300
Solenoid Fitted
Yes
Number of Ports
3
Body Material
Die Cast Zinc
Maximum Flow Rate
92L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.15MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Number of Positions
4
Thread Standard
Rc
País de Origem
Japan